


PD30CNR60PAM5SA | |
|---|---|
DigiKey Part Number | PD30CNR60PAM5SA-ND |
Manufacturer | |
Manufacturer Product Number | PD30CNR60PAM5SA |
Description | SENSOR RETROREFLECTIVE 6M PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 236.2" (6m) PNP |
Datasheet | Datasheet |
EDA/CAD Models | PD30CNR60PAM5SA Models |
Category | Output Configuration PNP |
Manufacturer Carlo Gavazzi Inc. | Light Source Infrared (850nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 236.2" (6m) | Operating Temperature -25°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $645.53600 | $3,227.68 |







