


PD30CNR06PPM5RT | |
|---|---|
DigiKey Part Number | 1864-2120-ND |
Manufacturer | |
Manufacturer Product Number | PD30CNR06PPM5RT |
Description | SENSOR RETROREFLECTIVE 6M PNP |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 236.22" (6m) PNP |
Datasheet | Datasheet |
EDA/CAD Models | PD30CNR06PPM5RT Models |
Category | Response Time 500µs |
Manufacturer Carlo Gavazzi Inc. | Output Configuration PNP |
Series | Light Source Infrared (880nm) |
Packaging Box | Connection Method Connector |
Part Status Obsolete | Ingress Protection IP67, IEC 60529 |
Sensing Method Retroreflective | Adjustment Type Teaching Method |
Sensing Distance 236.22" (6m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PD30CTRR60BPM5IO | Carlo Gavazzi Inc. | 5 | 1864-PD30CTRR60BPM5IO-ND | $679.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $851.34000 | $851.34 |
| 10 | $727.15100 | $7,271.51 |







