
PD30CNG02PPRT | |
|---|---|
DigiKey Part Number | PD30CNG02PPRT-ND |
Manufacturer | |
Manufacturer Product Number | PD30CNG02PPRT |
Description | SENSOR RETROREFLECTIVE 2M PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 78.740" (2m) PNP |
Datasheet | Datasheet |
EDA/CAD Models | PD30CNG02PPRT Models |
Category | Output Configuration PNP |
Manufacturer Carlo Gavazzi Inc. | Light Source Infrared (617nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Retroreflective | Cable Length 78.74" (2m) |
Sensing Distance 78.740" (2m) | Adjustment Type Adjustable |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 55°C (TA) |
Response Time 500µs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $986.86000 | $4,934.30 |






