Retroreflective Optical Sensor 78.740" (2m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Optical Sensor 78.740" (2m) PNP
PD30-PS Photoelectric Sensor from Carlo Gavazzi

PD30CNG02PPMU

DigiKey Part Number
PD30CNG02PPMU-ND
Manufacturer
Manufacturer Product Number
PD30CNG02PPMU
Description
SENSOR RETROREFLECTIVE 2M PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 78.740" (2m) PNP
Datasheet
 Datasheet
EDA/CAD Models
PD30CNG02PPMU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP
Manufacturer
Carlo Gavazzi Inc.
Light Source
Infrared (617nm)
Packaging
Box
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Retroreflective
Cable Length
78.74" (2m)
Sensing Distance
78.740" (2m)
Adjustment Type
Adjustable
Voltage - Supply
10V ~ 30V
Operating Temperature
-25°C ~ 55°C (TA)
Response Time
500µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
5$986.86000$4,934.30
Manufacturers Standard Package