PD30CND10PASA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PD30CND10PASA
PD30-PS Photoelectric Sensor from Carlo Gavazzi

PD30CND10PASA

DigiKey Part Number
1864-2091-ND
Manufacturer
Manufacturer Product Number
PD30CND10PASA
Description
SENSOR REFLECTIVE 1M PNP NO/NC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 39.370" (1m) PNP
Datasheet
 Datasheet
EDA/CAD Models
PD30CND10PASA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensing Method
Reflective, Diffuse
Sensing Distance
39.370" (1m)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
Red (625nm)
Connection Method
Cable
Ingress Protection
IP67, IEC 60529
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, 210° Turn Potentiometer
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
5$640.59000$3,202.95
Manufacturers Standard Package