



PD30CNB25PAPS | |
|---|---|
DigiKey Part Number | 1864-2086-ND |
Manufacturer | |
Manufacturer Product Number | PD30CNB25PAPS |
Description | SENSOR REFLECTIVE 250MM PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 9.843" (250mm) PNP |
Datasheet | Datasheet |
EDA/CAD Models | PD30CNB25PAPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 9.843" (250mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP | |
Light Source | Red (621nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 1-Turn Potentiometer | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,077.33000 | $1,077.33 |






