
PA2200/1 | |
|---|---|
DigiKey Part Number | 1864-2530-ND |
Manufacturer | |
Manufacturer Product Number | PA2200/1 |
Description | CONTACT BLOCK DPST-NO 10A 250V |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO 10A @ 250VAC |
Datasheet | Datasheet |
EDA/CAD Models | PA2200/1 Models |
Category | Requires Switch Body |
Manufacturer Carlo Gavazzi Inc. | Termination Style Screw Terminal |
Series | Contact Rating @ Voltage 10A @ 250VAC |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Carlo Gavazzi, PB |
Part Status Obsolete | Base Product Number |
Circuit DPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $155.47000 | $155.47 |
| 10 | $128.87200 | $1,288.72 |

