


PA18CRR50NASA | |
---|---|
DigiKey Part Number | 1864-2070-ND |
Manufacturer | |
Manufacturer Product Number | PA18CRR50NASA |
Description | SENSOR RETROREFLECTIVE 5M NPN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 196.850" (5m) NPN |
Datasheet | Datasheet |
EDA/CAD Models | PA18CRR50NASA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 196.850" (5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN | |
Light Source | Infrared (850nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 210° Turn Potentiometer | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $678.64000 | $678.64 |
5 | $644.71200 | $3,223.56 |
10 | $624.34800 | $6,243.48 |