
PA18CRP40NASA | |
---|---|
DigiKey Part Number | PA18CRP40NASA-ND |
Manufacturer | |
Manufacturer Product Number | PA18CRP40NASA |
Description | SENSOR RETRO POL 5M NPN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 196.850" (5m) NPN |
Datasheet | Datasheet |
EDA/CAD Models | PA18CRP40NASA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 196.850" (5m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN | |
Light Source | Infrared (625nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 60°C (TA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $666.94600 | $3,334.73 |