
PA18ALD04TCM6SA | |
|---|---|
DigiKey Part Number | PA18ALD04TCM6SA-ND |
Manufacturer | |
Manufacturer Product Number | PA18ALD04TCM6SA |
Description | SENSOR REFLECTIVE 400MM SCR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 15.748" (400mm) SCR |
Datasheet | Datasheet |
EDA/CAD Models | PA18ALD04TCM6SA Models |
Category | Output Configuration SCR |
Manufacturer Carlo Gavazzi Inc. | Light Source Infrared (880nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67 |
Sensing Method Reflective, Diffuse | Adjustment Type Adjustable, 1-Turn Potentiometer |
Sensing Distance 15.748" (400mm) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 20 ~ 250 VAC | Base Product Number |
Response Time 20ms, 30ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1,387.52600 | $6,937.63 |








