LUSBA11100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LUSBA11100
LUSBA11100
LUSBA11100
Amphenol ICC LUSB Series Connector | Digi-Key Daily

LUSBA11100

DigiKey Part Number
LUSBA11100-ND
Manufacturer
Manufacturer Product Number
LUSBA11100
Description
CONN RCPT TYPEA 4POS PCB R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) Receptacle Connector 4 Position Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
LUSBA11100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Tray
Part Status
Active
Connector Type
USB-A (USB TYPE-A)
Number of Contacts
4
Gender
Receptacle
Specifications
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Lock, Locking Tab
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 675
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$26.67000$26.67
10$22.66300$226.63
25$21.24200$531.05
50$20.22760$1,011.38
144$18.77125$2,703.06
288$17.87517$5,148.05
576$17.02224$9,804.81
1,008$16.36347$16,494.38
2,592$15.30943$39,682.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.