
IBS04SF15M5PC | |
|---|---|
DigiKey Part Number | 1864-IBS04SF15M5PC-ND |
Manufacturer | |
Manufacturer Product Number | IBS04SF15M5PC |
Description | INDUCTIVE PROXIMITY SENSOR, D4 S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.051" (1.3mm) IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IBS04SF15M5PC Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.051" (1.3mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $603.59000 | $6,035.90 |


