Circuit Breaker Manual Motor Starter 4A 690 V AC DC Rocker DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Manual Motor Starter 4A 690 V AC DC Rocker DIN Rail
Circuit Breaker Basics - Another Teaching Moment

GMS-32S 4A

DigiKey Part Number
1864-2294-ND
Manufacturer
Manufacturer Product Number
GMS-32S 4A
Description
MMS 32A STD BREAK 2.5-4A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Circuit Breaker Manual Motor Starter 4A 690 V AC DC Rocker DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
4A
Manufacturer
Carlo Gavazzi Inc.
Voltage Rating - AC
690 V
Series
Actuator Type
Rocker
Packaging
Box
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CE, CSA, cUL, UL508
Breaker Type
Manual Motor Starter
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,054.41000$1,054.41
10$1,001.69100$10,016.91
50$948.96660$47,448.33