


GMS-32S-26A | |
|---|---|
DigiKey Part Number | 1864-2301-ND |
Manufacturer | |
Manufacturer Product Number | GMS-32S-26A |
Description | MMS 32A STD BREAK 18-26A |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 26A 690 V AC DC Rocker DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 26A |
Manufacturer Carlo Gavazzi Inc. | Voltage Rating - AC 690 V |
Series | Actuator Type Rocker |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, CSA, cUL, UL508 |
Breaker Type Manual Motor Starter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $906.01000 | $906.01 |






