


GMS-32S-22A | |
|---|---|
DigiKey Part Number | 1864-2300-ND |
Manufacturer | |
Manufacturer Product Number | GMS-32S-22A |
Description | MMS 32A STD BREAK 14-22A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 22A 690 V AC DC Rocker DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 22A |
Manufacturer Carlo Gavazzi Inc. | Voltage Rating - AC 690 V |
Series | Actuator Type Rocker |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, CSA, cUL, UL508 |
Breaker Type Manual Motor Starter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,054.41000 | $1,054.41 |
| 10 | $1,001.69100 | $10,016.91 |
| 50 | $948.96660 | $47,448.33 |





