


GMS-32H 32A | |
|---|---|
DigiKey Part Number | 1864-2283-ND |
Manufacturer | |
Manufacturer Product Number | GMS-32H 32A |
Description | MMS 32A HIGH BREAK 22-32A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 32A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 32A |
Manufacturer Carlo Gavazzi Inc. | Voltage Rating - AC 690 V |
Series | Actuator Type Rotary |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, CSA, cUL, UL508 |
Breaker Type Manual Motor Starter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,241.86000 | $1,241.86 |
| 10 | $1,179.76900 | $11,797.69 |
| 50 | $1,117.67180 | $55,883.59 |






