


GMS-100S 75A | |
|---|---|
DigiKey Part Number | 1864-2269-ND |
Manufacturer | |
Manufacturer Product Number | GMS-100S 75A |
Description | MMS 100A STD BREAK 55-75A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 75A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 75A |
Manufacturer Carlo Gavazzi Inc. | Voltage Rating - AC 690 V |
Series | Actuator Type Rotary |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CE, CSA, cUL, UL508 |
Breaker Type Manual Motor Starter | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,858.08000 | $4,858.08 |
| 10 | $4,615.19700 | $46,151.97 |








