


GMB63H2PC2 | |
|---|---|
DigiKey Part Number | 1864-1397-ND |
Manufacturer | |
Manufacturer Product Number | GMB63H2PC2 |
Description | CIR BRKR THERM-MAG 2A 480/277V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 2A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2A |
Manufacturer Carlo Gavazzi Inc. | Voltage Rating - AC 480 V |
Series | Actuator Type Lever |
Packaging Box | Number of Poles 2 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency CSA C22.2 No 5, IEC 60947-2, UL489 |
Breaker Type Thermal Magnetic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $601.40000 | $601.40 |
| 10 | $571.33700 | $5,713.37 |
| 50 | $541.26240 | $27,063.12 |
| 100 | $523.22040 | $52,322.04 |





