Circuit Breaker Thermal Magnetic 10A 480 V AC DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 10A 480 V AC DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

GMB63H2PC10

DigiKey Part Number
1864-1393-ND
Manufacturer
Manufacturer Product Number
GMB63H2PC10
Description
CIR BRKR THERM-MAG 10A 480/277V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 10A 480 V AC DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
10A
Manufacturer
Carlo Gavazzi Inc.
Voltage Rating - AC
480 V
Series
Actuator Type
Lever
Packaging
Box
Number of Poles
2
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 5, IEC 60947-2, UL489
Breaker Type
Thermal Magnetic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 49 View Now
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$601.40000$601.40
10$571.33700$5,713.37
50$541.26240$27,063.12
100$523.22040$52,322.04

Other Suppliers on DigiKey

49In Stock
Ships from WEC