GMB631PC4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 10
Unit Price: $57.93333
Datasheet
Circuit Breaker Thermal Magnetic 4A 240 V AC 60 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 4A 240 V AC 60 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

GMB631PC4

DigiKey Part Number
1864-1324-ND
Manufacturer
Manufacturer Product Number
GMB631PC4
Description
CIR BRK THRM-MAG 4A 240VAC/60VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 4A 240 V AC 60 V DC Lever DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
240 V
Manufacturer
Carlo Gavazzi Inc.
Voltage Rating - DC
60 V
Series
Actuator Type
Lever
Packaging
Box
Number of Poles
1
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 5, IEC 60947-2, UL489
Breaker Type
Thermal Magnetic
Base Product Number
Current Rating (Amps)
4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMB631PC4WEC102266-GMB631PC4-1864-ND$57.93333Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 10 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
12$296.79583$3,561.55
Manufacturers Standard Package

Other Suppliers on DigiKey

10In Stock
Ships from WEC