GDPxx3L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
GDPxx3L
Relay Basics - Another Teaching Moment | DigiKey Electronics

GDP903L24V

DigiKey Part Number
1864-1867-ND
Manufacturer
Manufacturer Product Number
GDP903L24V
Description
3P DPC LUG TERM 90A 24VAC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 90 A 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
90 A
Switching Voltage
277VAC - Nom
Features
-
Termination Style
Box Lug, Quick Connect - 0.250" (6.3mm)
Operating Temperature
-5°C ~ 40°C
Must Operate Voltage
20.4 VAC
Must Release Voltage
4.8 VAC
Contact Material
-
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$1,887.70800$9,438.54

Other Suppliers on DigiKey

6In Stock
Ships from WEC