
EISH400MA230 | |
---|---|
DigiKey Part Number | 1864-EISH400MA230-ND |
Manufacturer | |
Manufacturer Product Number | EISH400MA230 |
Description | ON/OFF CURRENT SENSOR |
Customer Reference | |
Detailed Description | Current Sensing AC/DC 2 ~ 250VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | EISH400MA230 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC/DC | |
Trip Status | Energized High/Low | |
Trip Range | 0.4 ~ 60A AC/DC | |
Delay Time | Fixed, 0.25 Sec | |
Voltage - Supply | 2 ~ 250VAC/DC | |
Output Type | Solid State | |
Circuit | SPST-NO (1 Form A) | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 50°C |