EI1202NPOSL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EI1202NPOSL
EI1202PPOSL

EI1202PPCSL

DigiKey Part Number
EI1202PPCSL-ND
Manufacturer
Manufacturer Product Number
EI1202PPCSL
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
PNP-NC, 3-Wire
Response Frequency
800Hz
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 40V
Termination Style
Cable Leads
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67, NEMA 1,3,4,6,13
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
10$660.23000$6,602.30
Manufacturers Standard Package