
ECH3010NPAT-1 | |
|---|---|
DigiKey Part Number | ECH3010NPAT-1-ND |
Manufacturer | |
Manufacturer Product Number | ECH3010NPAT-1 |
Description | SENSOR PROX CAPACITIVE 10MM CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.394" (10mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | ECH3010NPAT-1 Models |
Category | Material - Body Stainless Steel |
Manufacturer Carlo Gavazzi Inc. | Voltage - Supply 10V ~ 40V |
Series | Termination Style Connector |
Packaging Box | Operating Temperature -25°C ~ 70°C (TA) |
Part Status Active | Ingress Protection IP67, NEMA 1,3,4,6,13 |
Sensor Type Capacitive | Indicator LED |
Sensing Distance 0.394" (10mm) | Package / Case Cylinder, Threaded - M30 |
Output Type NPN-NC/NO, 4-Wire | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,599.54000 | $7,599.54 |

