


EC3025PPASL | |
|---|---|
DigiKey Part Number | 1864-1688-ND |
Manufacturer | |
Manufacturer Product Number | EC3025PPASL |
Description | SENSOR PROX CAPACITIVE 25MM CYL |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.984" (25mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | EC3025PPASL Models |
Category | Shielding Shielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 40V |
Packaging Box | Termination Style Cable with Connector |
Part Status Obsolete | Operating Temperature -25°C ~ 80°C |
Sensor Type Capacitive | Ingress Protection IP67, NEMA 1,3,4,6,13 |
Sensing Distance 0.984" (25mm) | Indicator LED |
Output Type PNP-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 50Hz | Base Product Number |


