Capacitive Proximity Sensor 0.630" (16mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitive Proximity Sensor 0.630" (16mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30
ICB & ICS series - Inductive Proximity Sensors

EC3016TBASL-6

DigiKey Part Number
1864-1687-ND
Manufacturer
Manufacturer Product Number
EC3016TBASL-6
Description
SENSOR PROX CAPACITIVE 16MM CYL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.630" (16mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30
Datasheet
 Datasheet
EDA/CAD Models
EC3016TBASL-6 Models
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Carlo Gavazzi Inc.
Material - Body
Stainless Steel
Series
Voltage - Supply
20 VAC ~ 250 VAC
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 80°C
Sensor Type
Capacitive
Ingress Protection
IP67, NEMA 1,3,4,6,13
Sensing Distance
0.630" (16mm)
Indicator
LED
Output Type
SCR-NC/NO, 2-Wire
Package / Case
Cylinder, Threaded - M30
Response Frequency
10Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,374.10000$3,374.10
5$3,205.41400$16,027.07
10$3,104.19200$31,041.92
Manufacturers Standard Package

Other Suppliers on DigiKey

30In Stock
Ships from WEC