


EC3016NPASL-1 | |
|---|---|
DigiKey Part Number | 1864-1682-ND |
Manufacturer | |
Manufacturer Product Number | EC3016NPASL-1 |
Description | SENSOR PROX CAPACITIVE 16MM CYL |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.630" (16mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | EC3016NPASL-1 Models |
Category | Shielding Shielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 40V |
Packaging Box | Termination Style Connector |
Part Status Obsolete | Operating Temperature -25°C ~ 80°C |
Sensor Type Capacitive | Ingress Protection IP67, NEMA 1,3,4,6,13 |
Sensing Distance 0.630" (16mm) | Indicator LED |
Output Type NPN-NC/NO, 4-Wire | Package / Case Cylinder, Threaded - M30 |
Response Frequency 50Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,335.05000 | $3,335.05 |


