
DPC01DM49400HZ | |
|---|---|
DigiKey Part Number | 1864-DPC01DM49400HZ-ND |
Manufacturer | |
Manufacturer Product Number | DPC01DM49400HZ |
Description | 3-PHASE STAR-DELTA TRUE RMS MONI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Overvoltage, Phase Loss, Phase Sequence, Undervoltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DPC01DM49400HZ Models |
Category | Voltage - Supply 440 ~ 480VAC |
Manufacturer Carlo Gavazzi Inc. | Delay Time 0.1 ~ 30s |
Series | Mounting Type DIN Rail |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Function Overvoltage, Phase Loss, Phase Sequence, Undervoltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,788.59000 | $1,788.59 |
| 5 | $1,699.17000 | $8,495.85 |
| 10 | $1,645.50900 | $16,455.09 |
| 25 | $1,591.85000 | $39,796.25 |


