Phase Loss, Phase Sequence, Voltage Sensing AC 208 ~ 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPB51CM44

DigiKey Part Number
1864-DPB51CM44-ND
Manufacturer
Manufacturer Product Number
DPB51CM44
Description
3-PHASE VOLTAGE LEVEL RELAY REV.
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Phase Loss, Phase Sequence, Voltage Sensing AC 208 ~ 480VAC
Datasheet
 Datasheet
EDA/CAD Models
DPB51CM44 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
Fixed, 0.2 Sec
Manufacturer
Carlo Gavazzi Inc.
Voltage - Supply
208 ~ 480VAC
Packaging
Bulk
Output Type
Relay
Part Status
Active
Circuit
SPDT (1 Form C)
Type
Phase Loss, Phase Sequence, Voltage Sensing AC
Contact Rating @ Voltage
5A @ 250VAC/24VDC
Trip Status
Energized High/Low
Mounting Type
DIN Rail
Trip Range
177 ~ 550V AC
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,249.67000$1,249.67
5$1,187.18400$5,935.92
10$1,149.70300$11,497.03
25$1,112.21120$27,805.28
Manufacturers Standard Package