
CTA5X250A5A | |
---|---|
DigiKey Part Number | 1864-CTA5X250A5A-ND |
Manufacturer | |
Manufacturer Product Number | CTA5X250A5A |
Description | CURRENT SENSOR CTA5X250A5A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 A Current Sense Transformer 50Hz ~ 60Hz Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 60Hz | |
Type | Non-Invasive (Split Core) | |
Current Rating (Amps) | 250 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | - | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | Free Hanging (In-Line) | |
Size / Dimension | 2.067" L x 1.339" W (52.50mm x 34.00mm) | |
Height - Seated (Max) | 2.567" (65.20mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,251.26000 | $1,251.26 |
5 | $1,188.70000 | $5,943.50 |
10 | $1,151.16300 | $11,511.63 |
25 | $1,113.62840 | $27,840.71 |