
CS30A200120AX | |
|---|---|
DigiKey Part Number | 1864-CS30A200120AX-ND |
Manufacturer | |
Manufacturer Product Number | CS30A200120AX |
Description | POWER ELECTROMECHANICAL RELAYS S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 120VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 96 VAC |
Part Status Active | Must Release Voltage 24 VAC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 65°C |
Contact Rating (Current) 30 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 277VAC - Max | Approval Agency ATEX, CE, TUV, UL |
Load - Max Switching 8310VA | Relay Type |
Coil Current 126.3 mA | Coil Resistance 950 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $129.10720 | $6,455.36 |

