CLD4MA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLD4MA2D230

DigiKey Part Number
CLD4MA2D230-ND
Manufacturer
Manufacturer Product Number
CLD4MA2D230
Description
COND LEVEL 4+1 MULIT FUNC DIN
Customer Reference
Detailed Description
Liquid Level Controller High/Low Level SPST-NO (1 Form A), SPDT (1 Form C) 230VAC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CLD4MA2D230 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
High/Low Level
Voltage - Supply
230VAC
Sensitivity
250Ohm ~ 500kOhm
Features
Adjustable Sensitivity
Distance - Control To Sensor (Max)
-
Output Type
Relay
Contact Form
SPST-NO (1 Form A), SPDT (1 Form C)
Contact Rating @ Voltage
8A @ 250VAC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
-20°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable