
CC630/4SA500 | |
|---|---|
DigiKey Part Number | CC630/4SA500-ND |
Manufacturer | |
Manufacturer Product Number | CC630/4SA500 |
Description | RLY CONT 4P 500V 50/60HZ 2NO/2NC |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 630 A 500VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Carlo Gavazzi Inc. | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -5°C ~ 60°C |
Part Status Obsolete | Must Operate Voltage 430 VAC |
Mounting Type Chassis Mount, DIN Rail | Must Release Voltage 150 VAC |
Coil Voltage 500VAC | Operate Time 75 ms |
Contact Form 4PST-NO (4 Form A) | Release Time 75 ms |
Contact Rating (Current) 630 A | Base Product Number |


