VP1N0-B1Z9Z-YA100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $112.23385
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $158.40800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $139.57727
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $153.46900
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $153.46900
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP1N0-B1Z9Z-YA100

DigiKey Part Number
432-VP1N0-B1Z9Z-YA100-ND
Manufacturer
Manufacturer Product Number
VP1N0-B1Z9Z-YA100
Description
LED PNL IND AMBER CLEAR QUK CON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Amber Clear 12V 20mA Quick Connect - 0.250" (6.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Amber
Lens Color
White
Lens Transparency
Clear
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Rectangle
Panel Cutout Dimensions
1.45" x 0.83" (36.83mm x 21.08mm)
Lens Size
-
Lens Style
Square with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
13$112.23385$1,459.04