VP1HT-611KR-00000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 10
Unit Price: $176.45000
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $158.00400
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $146.72200
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP1HT-611KR-00000

DigiKey Part Number
432-VP1HT-611KR-00000-ND
Manufacturer
Manufacturer Product Number
VP1HT-611KR-00000
Description
LED PNL IND GRN/RED CLR QUICK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Clear 12V 20mA Quick Connect - 0.250" (6.3mm)
Datasheet
 Datasheet
EDA/CAD Models
VP1HT-611KR-00000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carling Technologies
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green, Red
Lens Color
Green, Red
Lens Transparency
Clear
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Rectangle
Panel Cutout Dimensions
1.45" x 0.83" (36.83mm x 21.08mm)
Lens Size
-
Lens Style
Square with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$158.00400$1,580.04