VLD1D66B-ANC00-000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $196.49800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $196.49800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $208.68900
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $208.68900
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $208.68900
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $196.49800
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLD1D66B-ANC00-000

DigiKey Part Number
432-VLD1D66B-ANC00-000-ND
Manufacturer
Manufacturer Product Number
VLD1D66B-ANC00-000
Description
SWITCH ROCKER DPDT 20A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 20A (DC) Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
VLD1D66B-ANC00-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Convex (Reverse V) - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
Incandescent, Red/Red
Illumination Voltage (Nominal)
12 VAC/DC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
CSA, UL, VDE
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$196.49800$1,964.98