
VJD2UTT1-00000-000 | |
---|---|
DigiKey Part Number | 432-VJD2UTT1-00000-000-ND |
Manufacturer | |
Manufacturer Product Number | VJD2UTT1-00000-000 |
Description | 2-pole, ON - OFF - ON, 20A 12VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required - Illuminated | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | LED, Red/Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $234.37000 | $234.37 |
20 | $193.40250 | $3,868.05 |
40 | $184.95875 | $7,398.35 |
60 | $180.18483 | $10,811.09 |
100 | $174.33650 | $17,433.65 |
260 | $163.88454 | $42,609.98 |
500 | $157.07776 | $78,538.88 |