
V6D2UNNB-00000-000 | |
|---|---|
DigiKey Part Number | 432-V6D2UNNB-00000-000-ND |
Manufacturer | |
Manufacturer Product Number | V6D2UNNB-00000-000 |
Description | SWITCH ROCKER SPDT 20A 12V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required - Illuminated | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | LED, Amber/Amber | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $209.73000 | $209.73 |
| 10 | $180.95500 | $1,809.55 |
| 40 | $165.51525 | $6,620.61 |
| 80 | $158.27925 | $12,662.34 |
| 120 | $154.18808 | $18,502.57 |
| 280 | $145.96157 | $40,869.24 |
| 520 | $140.21800 | $72,913.36 |



