Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM1-B-32-410-1-2DB-B-C | |
|---|---|
DigiKey Part Number | 432-MM1-B-32-410-1-2DB-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MM1-B-32-410-1-2DB-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 250 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 1A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA1-B0-24-410-12A-I | Carling Technologies | 0 | 432-BA1-B0-24-410-12A-I-ND | $242.45200 | Parametric Equivalent |
| MM1-B-20-410-2-2DB-B-C | Carling Technologies | 0 | 432-MM1-B-20-410-2-2DB-B-C-ND | $237.10000 | Parametric Equivalent |
| MM1-B-22-410-1-1BC-B-C | Carling Technologies | 0 | 432-MM1-B-22-410-1-1BC-B-C-ND | $218.84000 | Parametric Equivalent |
| MM1-B-24-410-1-1HA-B-C | Carling Technologies | 0 | 432-MM1-B-24-410-1-1HA-B-C-ND | $215.37900 | Parametric Equivalent |
| MM1-B-30-410-1-2CA-B-C | Carling Technologies | 0 | 432-MM1-B-30-410-1-2CA-B-C-ND | $218.63400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $218.84000 | $2,188.40 |

