TIIK51-1S-BL-FW BLK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $286.53600

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $292.20900

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $266.18800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $266.18800
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $266.18800

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $267.82400
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $270.26500

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $267.82400
Datasheet

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $269.45100

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $266.18800

Parametric Equivalent


Carling Technologies
In Stock: 0
Unit Price: $267.82400
Image for TIIK51-1S-BL-FW BLK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIIK51-1S-BL-FW BLK

DigiKey Part Number
432-TIIK51-1S-BL-FWBLK-ND
Manufacturer
Manufacturer Product Number
TIIK51-1S-BL-FW BLK
Description
SWITCH ROCKER 4PST 15A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch 4PST 15A (AC/DC) 125 V Panel Mount, Snap-In
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 36.83mm x 21.08mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
cUL, UL, VDE
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$270.26500$2,702.65