
TIGL51-6S-BL-NBL | |
|---|---|
DigiKey Part Number | 432-TIGL51-6S-BL-NBL-ND |
Manufacturer | |
Manufacturer Product Number | TIGL51-6S-BL-NBL |
Description | SWITCH ROCKER DPDT 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 15A (AC/DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $169.45000 | $169.45 |
| 10 | $146.24400 | $1,462.44 |
| 25 | $137.88120 | $3,447.03 |
| 50 | $131.86460 | $6,593.23 |
| 100 | $126.09970 | $12,609.97 |
| 250 | $118.84936 | $29,712.34 |
| 500 | $113.63066 | $56,815.33 |









