
TIGK91-6S-BL-NBL/I-O | |
---|---|
DigiKey Part Number | 432-TIGK91-6S-BL-NBL/I-O-ND |
Manufacturer | |
Manufacturer Product Number | TIGK91-6S-BL-NBL/I-O |
Description | SWITCH ROCKER DPST 15A 125V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | - | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $181.52000 | $181.52 |
10 | $156.64700 | $1,566.47 |
25 | $147.69200 | $3,692.30 |
50 | $141.24640 | $7,062.32 |
100 | $135.06980 | $13,506.98 |
250 | $127.30164 | $31,825.41 |
500 | $121.70980 | $60,854.90 |