
TA201-TB-B/ON-OFF | |
---|---|
DigiKey Part Number | 432-TA201-TB-B/ON-OFF-ND |
Manufacturer | |
Manufacturer Product Number | TA201-TB-B/ON-OFF |
Description | SWITCH ROCKER SPST 15A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Standard V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | ON OFF, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 28.57mm x 13.97mm | |
Operating Temperature | 0°C ~ 85°C | |
Approval Agency | cUL, UL | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.71000 | $43.71 |
10 | $37.70300 | $377.03 |
25 | $35.55880 | $888.97 |
50 | $34.01300 | $1,700.65 |
100 | $32.53200 | $3,253.20 |
250 | $30.67012 | $7,667.53 |
500 | $29.32980 | $14,664.90 |
1,000 | $28.04568 | $28,045.68 |