
GA1-B1-14-230-11-MC | |
---|---|
DigiKey Part Number | 432-GA1-B1-14-230-11-MC-ND |
Manufacturer | |
Manufacturer Product Number | GA1-B1-14-230-11-MC |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 300mA 480 V AC 80 V DC Lever DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | GA1-B1-14-230-11-MC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 300mA | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $497.24200 | $4,972.42 |