Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT1-B-14-450-2-A21-B-C | |
|---|---|
DigiKey Part Number | 432-MT1-B-14-450-2-A21-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MT1-B-14-450-2-A21-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 250 V AC 80 V DC Push-Pull Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push-Pull |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT1-4-12-450-2-A23-B-C | Carling Technologies | 0 | 432-MT1-4-12-450-2-A23-B-C-ND | $442.04500 | Parametric Equivalent |
| MT1-4-14-450-2-A23-B-C | Carling Technologies | 0 | 432-MT1-4-14-450-2-A23-B-C-ND | $442.04500 | Parametric Equivalent |
| MT1-B-10-450-3-A22-B-C | Carling Technologies | 0 | 432-MT1-B-10-450-3-A22-B-C-ND | $237.10000 | Parametric Equivalent |
| MT1-B-14-450-1-A21-B-C | Carling Technologies | 0 | 432-MT1-B-14-450-1-A21-B-C-ND | $215.37900 | Parametric Equivalent |
| MT1-B-14-450-2-A22-B-C | Carling Technologies | 0 | 432-MT1-B-14-450-2-A22-B-C-ND | $237.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $233.66300 | $2,336.63 |

