
MS1-B-12-225-3-1CB-A-0AA | |
|---|---|
DigiKey Part Number | 432-MS1-B-12-225-3-1CB-A-0AA-ND |
Manufacturer | |
Manufacturer Product Number | MS1-B-12-225-3-1CB-A-0AA |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 250mA 240 V AC 65 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 250mA |
Manufacturer Carling Technologies | Voltage Rating - AC 240 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $670.15900 | $6,701.59 |

