Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MM1-A-03-615-1-5FB-B-C | |
|---|---|
DigiKey Part Number | 432-MM1-A-03-615-1-5FB-B-C-ND |
Manufacturer | |
Manufacturer Product Number | MM1-A-03-615-1-5FB-B-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Switch Only 15A 250 V AC 80 V DC Lever Panel Mount |
Category | Current Rating (Amps) 15A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Switch Only | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM1-A-03-615-1-1BB-B-C | Carling Technologies | 0 | 432-MM1-A-03-615-1-1BB-B-C-ND | $204.74000 | Parametric Equivalent |
| MM1-A-03-615-1-1JA-B-C | Carling Technologies | 0 | 432-MM1-A-03-615-1-1JA-B-C-ND | $204.53400 | Parametric Equivalent |
| MM1-A-03-615-1-2CC-B-C | Carling Technologies | 0 | 432-MM1-A-03-615-1-2CC-B-C-ND | $208.02000 | Parametric Equivalent |
| MM1-A-03-615-1-2DA-B-C | Carling Technologies | 0 | 432-MM1-A-03-615-1-2DA-B-C-ND | $201.25400 | Parametric Equivalent |
| MM1-A-03-615-1-3BB-B-C | Carling Technologies | 0 | 432-MM1-A-03-615-1-3BB-B-C-ND | $204.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $205.25000 | $2,052.50 |

