
MF2-T-94-425-3-GC2-7-C | |
---|---|
DigiKey Part Number | 432-MF2-T-94-425-3-GC2-7-C-ND |
Manufacturer | |
Manufacturer Product Number | MF2-T-94-425-3-GC2-7-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2.5A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carling Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 2.5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | Green | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, UL1077 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $665.01000 | $1,330.02 |