Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF1-B-24-410-2-BB3-A-C | |
|---|---|
DigiKey Part Number | 432-MF1-B-24-410-2-BB3-A-C-ND |
Manufacturer | |
Manufacturer Product Number | MF1-B-24-410-2-BB3-A-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 1A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MF1-B-24-410-2-BB3-A-C Models |
Category | Voltage Rating - AC 250 V |
Manufacturer Carling Technologies | Voltage Rating - DC 80 V |
Series | Actuator Type Rocker |
Packaging Bulk | Number of Poles 1 |
Part Status Active | Illumination Neon |
Mounting Type Panel Mount | Illumination Voltage (Nominal) 250V |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
Current Rating (Amps) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF1-B-24-410-1-BF6-A-C | Carling Technologies | 0 | 432-MF1-B-24-410-1-BF6-A-C-ND | $263.63100 | Parametric Equivalent |
| MF1-B-24-410-2-BB4-1-C | Carling Technologies | 0 | 432-MF1-B-24-410-2-BB4-1-C-ND | $303.42300 | Parametric Equivalent |
| MF1-B-32-410-1-BB2-B-C | Carling Technologies | 0 | 432-MF1-B-32-410-1-BB2-B-C-ND | $263.63100 | Parametric Equivalent |
| MF1-B-32-410-1-BF3-2-C | Carling Technologies | 0 | 432-MF1-B-32-410-1-BF3-2-C-ND | $285.63100 | Parametric Equivalent |
| MF1-B-32-410-2-BB2-B-C | Carling Technologies | 0 | 432-MF1-B-32-410-2-BB2-B-C-ND | $281.56200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $281.56200 | $2,815.62 |

