Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA1-B-14-420-1-A15-7-D | |
|---|---|
DigiKey Part Number | 432-MA1-B-14-420-1-A15-7-D-ND |
Manufacturer | |
Manufacturer Product Number | MA1-B-14-420-1-A15-7-D |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 2A 250 V AC 80 V DC Rocker Panel Mount |
Category | Current Rating (Amps) 2A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC1-B0-26-420-1A1-D | Carling Technologies | 0 | 432-AC1-B0-26-420-1A1-D-ND | $276.48900 | Parametric Equivalent |
| AC1-B0-26-420-1A3-D | Carling Technologies | 0 | 432-AC1-B0-26-420-1A3-D-ND | $289.19900 | Parametric Equivalent |
| AD1-B0-34-420-3F2-D | Carling Technologies | 0 | 432-AD1-B0-34-420-3F2-D-ND | $294.34600 | Parametric Equivalent |
| AF1-B0-12-420-113-D | Carling Technologies | 0 | 432-AF1-B0-12-420-113-D-ND | $289.19900 | Parametric Equivalent |
| AF1-B0-22-420-1F4-D | Carling Technologies | 0 | 432-AF1-B0-22-420-1F4-D-ND | $289.19900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $240.33100 | $2,403.31 |

